help desk software
DATA SHEET

E1017-352

Crouse-Hinds/Cooper

Cam-Lok J Series E1017 plug - Up to 545A - 350 to 500 kcmil - Red - Double Set Screw - Brass Contacts - Male - Rubber - Non-vulcanized - 600 Vac/dc.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
E1017-352
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The E1017-352 is plug with dimensions: 2.69 in Dia x 7 in L. Operating temperature range is from -40 to 105 °C.
Search Keywords:
E1017352
IN STOCK: 0
On Order:
2   can ship 12/6/24 
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$345.87
$345.870
3
$322.81
$968.430
5 +
$314.43
$1,572.150
Tools/3D Models
Product Guides