Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
EDS11273
RoHS:
Yes
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
SP3T
Actuator Style:
Lever
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
N/A
Terminal Type:
Connector
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. SP3T 45° Lever Connector Surface Mount
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$440.41
$440.410
3
+
$429.12
$1,287.360
Product Guides