Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
ESWP126
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Circuit Configuration:
N.O./N.C.
Function:
N/A
Maximum Current Rating:
10 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
N/A
Family:
ESWP126
Contact Blocks N.O./N.C. SPDT Screw 10A 600VAC
Search Keywords:
ESWP126
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$227.87
$227.870
5
$206.05
$1,030.250
10
$187.43
$1,874.300
25
+
$168.99
$4,224.750
Product Guides