Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
TECK050-2
RoHS:
No
Supplier Standard Pack
1
Type:
Cable Gland
Color:
N/A
Body Material:
Aluminum
Cable Accessories Cable Gland Aluminum
Search Keywords:
TECK0502
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$69.63
$69.630
5
$42.85
$214.250
10
$39.23
$392.300
25
$37.13
$928.250
50
$36.17
$1,808.500
100
+
$35.25
$3,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1140-153K-RC
High Current RF Choke Bobbin Core 15mH 10% 1KHz Ferrite 900mA 3.39Ohm DCR RDL
SNB-3733
Metal Enclosure - SNB Series - NEMA 4X - Sheet Metal Box - Electrical / Industrial - Steel...
822TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A DPDT (90x17.6x65)mm DIN Rail Time ...
SDR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W.
BK/HPF