24678178
Crouzet ControlE Ens Sachet Tete Pour Bou Manette Noire 3 Positions Rohs Compliant: Yes |Crouzet 24678178
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
24678178
RoHS:
Yes
HTS:
8481909040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
E Ens Sachet Tete Pour Bou Manette Noire 3 Positions Rohs Compliant: Yes |Crouzet 24678178
Search Keywords:
24678178
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$21.360
$21.360
10
$20.786
$207.860
25
$19.747
$493.675
100
+
$15.696
$1,569.600
Product Guides
CUSTOMERS
ALSO BOUGHT
SP4-P-DC24V
Power Relay 24VDC 10A 4PDT(51x25.6x22)mm THT
DP-102-N
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
YE-2RB-A2
MICRO SWITCH™ Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A at 250 Vac...
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...
KU-5591-1
General Purpose Basic Open Relay-240 VDC-5A