Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
79215742
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Roller Lever
Switch Type:
Snap Action Switch
Color:
N/A
Switch Access Snap Action Switch Roller Lever
Search Keywords:
79215742
IN STOCK:
672
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$1.050
$1.050
25
$0.664
$16.600
100
$0.631
$63.100
500
$0.600
$300.000
1,000
$0.570
$570.000
3,000
$0.506
$1,518.000
6,000
+
$0.468
$2,808.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
81290001
Low Force Position Detectors
SRGAVC0301
Mechanical Encoder Rotary Absolute Hollow 20mN-m Straight Gray 12PPR Through Hole PC Pins
48VFL11
Temperature Process Controller, 1/16 DIN Thermocouple/RTD Input, Relay Output, Dual LED Di...
HW9Z-KL1
Switch Access Push Button Switch/Selector Switch Padlock Cover