Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
79452133
RoHS:
Yes
HTS:
8481909040
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Access Position Detectors
Search Keywords:
79452133
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$29.330
$29.330
5
$29.076
$145.380
25
$24.759
$618.975
100
+
$21.544
$2,154.400
Product Guides
CUSTOMERS
ALSO BOUGHT
FCF2-10
Fuse 10A
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
208471-1
CMC RECPT ASSEMBLY SIZE 28
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
AZ9731-1C-24DC3-D2
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT