80149605
Crouzet ControlBrushless DC Motors Gear Motor Cylindrical 24V 40W 48r/min 5.1N.m 1Shaft 80%
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
80149605
RoHS:
Yes
HTS:
8501109990
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
3
Maximum Operating Speed:
48 r/min
DC Motor Voltage:
24 V
Electrical Time Constant:
N/A
Dimension:
62 x 171.9 x 62 mm
Integral Clutch:
N/A
Feedback:
N/A
Family:
801496
Efficiency:
80 %
Gearing:
N/A
Maximum Angular Acceleration:
N/A
Life Cycle:
Discontinued
Brushless DC Motors Gear Motor Cylindrical 24V 40W 48r/min 5.1N.m 1Shaft 80%
Search Keywords:
80149605
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides