help desk software
DATA SHEET

80807018

Crouzet Control

Brushed DC Motors Cylindrical Body 24V 17W 208r/min 5N.m 1Shaft

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
80807018
RoHS:
No
HTS:
8501104060
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Family:
80 807 0
Gearing:
N/A
Efficiency:
N/A
Integral Clutch:
N/A
Integral Brake:
N/A
Electrical Time Constant:
N/A
DC Motor Voltage:
24 V
Gearbox Ratio:
12.51559
Dimension:
N/A
Feedback:
Encoder(Optional)1558
Brushed DC Motors Cylindrical Body 24V 17W 208r/min 5N.m 1Shaft
Search Keywords:
80807018
IN STOCK: 18
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$271.390
$814.170
6
$200.895
$1,205.370
9
$190.850
$1,717.650
12 +
$181.308
$2,175.696
Tools/3D Models
Product Guides