Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
80835009
RoHS:
Yes
HTS:
8501106060
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Integral Brake:
N/A
Feedback:
Encoder(Optional)
Electrical Time Constant:
N/A
Gearing:
N/A
Efficiency:
N/A
Integral Clutch:
N/A
DC Motor Voltage:
N/A
Dimension:
65.1 x 165.2 x 65.1 mm
Family:
808350
Gearbox Ratio:
6.75
Brushed DC Motors Gear Motor Cylindrical Body 33W 266r/min 5N.m 1Shaft
Search Keywords:
80835009
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$342.59
$342.590
3
$339.17
$1,017.510
25
$335.77
$8,394.250
100
$332.42
$33,242.000
192
$329.09
$63,185.280
768
+
$325.80
$250,214.400
Product Guides
CUSTOMERS
ALSO BOUGHT
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
DR22E3L-H4G
Indicator Lamp - Incandescent Illumination - Round Frame - Butt (φ24) - Standard - 110VAC ...
HH52P-L-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - LED Ind...
SSR600240D40-012-014
A420-065434-00
DC Frame Solenoid