help desk software
DATA SHEET

81502150

Crouzet Control

Pressure Sensor 0.1bar to 2.5bar .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81502150
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Device Pressure Type:
N/A
Dimension:
32 x 26 mm
Family:
81 502 150
The Crouzet Control part 81502150 is a reliable pressure sensor capable of measuring pressure ranging from 0.1 bar to 2.5 bar. This sensor is designed to provide accurate and precise pressure readings for various industrial applications. With its durable construction and high performance capabilities, the Crouzet Control 81502150 pressure sensor is a dependable solution for monitoring and controlling pressure levels in critical systems.
Search Keywords:
81502150
IN STOCK: 16
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$276.50
$276.500
6
$272.35
$1,634.100
10
$268.27
$2,682.700
25
$264.24
$6,606.000
40 +
$260.28
$10,411.200
Tools/3D Models
Product Guides