Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81502160
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
Family:
81502
Dimension:
32 x 26 mm
Device Pressure Type:
N/A
The Crouzet Control part 81502160 is a highly reliable and efficient Pressure Sensor designed for a wide range of applications. With a pressure range of 2 bar to 8 bar, this sensor accurately measures and monitors pressure levels to ensure optimal performance and safety. Featuring a robust construction and advanced technology, it delivers precise and consistent readings, making it perfect for industrial automation, HVAC systems, hydraulic systems, and more. This sensor is a must-have for any application where accurate pressure monitoring is essential.
Search Keywords:
81502160
IN STOCK:
60
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$232.51
$232.510
10
$228.88
$2,288.800
25
$225.44
$5,636.000
100
+
$214.78
$21,478.000
Product Guides
CUSTOMERS
ALSO BOUGHT
81541001
Logic Elements ET Pour Tube
81532001
Memory Element Sub-Base for Logic Elements and Relays, Front and Rear Connecting
81540001
Logic Elements With Operating Temperature Up to 50 °C
81923001
ADJUSTABLE STOP SERIES POSITION DETECTORS""
81532104
Sub-Bases for Logic Elements and Relays