Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81504025
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
10
The Crouzet Control part 81504025 is a versatile Logic Cell designed specifically for mounting installation plans of dimensions 25X32. With its compact design, this Logic Cell allows for efficient and space-saving integration into your control system. It provides a reliable and programmable solution for controlling various aspects of your application, ensuring seamless operation and enhanced functionality. Whether you need to monitor, measure or control specific parameters, this Logic Cell is equipped with the necessary features and capabilities to meet your requirements. Trust Crouzet Control for top-notch quality and performance in your automation projects.
Search Keywords:
81504025
IN STOCK:
640
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$39.72
$39.720
10
$35.88
$358.800
25
$32.89
$822.250
80
$31.95
$2,556.000
100
$30.08
$3,008.000
500
$29.63
$14,815.000
750
+
$29.18
$21,885.000
Product Guides
CUSTOMERS
ALSO BOUGHT
12TW1-3
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
2-178288-6
DYNAMIC D3100 REC HSG 6P BLACK
CP31E/20
Circuit Protector - 1 Pole - 2A.
DR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W
914CE16-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Front R...