Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81505110
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Crouzet Control part 81505110 is an innovative and versatile adjustable vacuum switch, also known as a vacuostat. This compact device is designed to accurately and reliably monitor vacuum levels in various industrial applications. Featuring adjustable set points, it allows users to easily fine-tune the desired vacuum level for their specific needs. With a clear and user-friendly interface, operators can easily adjust the switch to activate or deactivate connected equipment based on the vacuum conditions.The 81505110 vacuostat is engineered with high-quality components for exceptional performance and durability. It is built to withstand harsh environments and offers a dependable solution for applications where precise vacuum control is critical. Whether used in vacuum packaging machines, pneumatic systems, or any other vacuum-dependent processes, the Crouzet Control 81505110 adjustable vacuum switch provides accurate monitoring and control, promoting efficiency and safety in industrial operations.
Search Keywords:
81505110
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$382.360
$382.360
6
$363.242
$2,179.452
10
$345.080
$3,450.800
25
$327.826
$8,195.650
40
+
$307.924
$12,316.960
Product Guides
CUSTOMERS
ALSO BOUGHT
81532001
Memory Element Sub-Base for Logic Elements and Relays, Front and Rear Connecting
KRPA-11AG-120
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpos...
81506720
Timers With Adjustable Timing
81502150
Pressure Sensor 0.1bar to 2.5bar