Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81505150
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
Family:
81505
Device Pressure Type:
N/A
Dimension:
32 x 26 mm
The Crouzet Control part 81505150 is a highly reliable pressure sensor designed to measure pressure in the range of 0.1bar to 2.5bar. This compact and durable sensor is perfect for a wide range of industrial applications, providing accurate and consistent pressure readings. Trust Crouzet Control to deliver precise and dependable sensor solutions for your monitoring and control needs.
Search Keywords:
81505150
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$406.770
$406.770
5
$386.432
$1,932.160
10
$367.110
$3,671.100
20
+
$351.063
$7,021.260
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2280-1A-24AF
40AMP Mini Power Relay 24VAC coil SPST-NO
2FA53-78/TABS
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style ...
21.340.5353.0
Conn Appliance Terminal Block F 6 POS 13.5mm Screw RA Cable Mount 41A
81532104
Sub-Bases for Logic Elements and Relays
W58-XB1A4A-30
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC