help desk software
DATA SHEET

81505160

Crouzet Control

Pressure Sensor 2bar to 8bar

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81505160
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
81505160
Dimension:
32 x 26 mm
Device Pressure Type:
N/A
Pressure Sensor 2bar to 8bar
Search Keywords:
81505160
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$378.660
$378.660
6
$359.727
$2,158.362
10
$341.741
$3,417.410
25
$324.654
$8,116.350
40 +
$304.911
$12,196.440
Tools/3D Models
Product Guides