Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81509085
RoHS:
Yes
HTS:
8536509040
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
81509085
Device Pressure Type:
N/A
Dimension:
64 x 32 mm
Pressure Switches Base Mounted With Manual Override
Search Keywords:
81509085
IN STOCK:
2
Ships today, if you order in
On Order:
5
can ship 12/20/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$161.480
$161.480
5
$153.406
$767.030
10
$145.736
$1,457.360
20
+
$139.380
$2,787.600
Product Guides
CUSTOMERS
ALSO BOUGHT
81531001
Memory Element Sub-Basefor Logic Elements And Relays, Front And Rear Connecting
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
SL1-H
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automo...
HLG-240H-42B
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 42 Vdc @ 5,720mA - Dim: 1-10Vdc/PWM/Re...
APV-35-24
AC/DC - LED - Power Supply - Const Volt - 36W - Fixed: 24 Vdc - 1,500mA - Dim: No