help desk software
DATA SHEET

81513075

Crouzet Control

Directional Control Valve Solenoid 24VDC 1bar to 7bar

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81513075
RoHS:
Yes
HTS:
8481909085
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuation Type:
Solenoid
Coil Voltage:
24 VDC
Family:
81 513 075
Fluid Control Element:
N/A
Body Material:
N/A
Directional Control Valve Solenoid 24VDC 1bar to 7bar
Search Keywords:
81513075
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.730
$65.730
5
$62.444
$312.220
10
$59.321
$593.210
20 +
$56.734
$1,134.680
Tools/3D Models
Product Guides