81513501
Crouzet ControlPressure Switch- DIN Rail - Low Pressure - 0.3-1.2 BAR .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81513501
RoHS:
Yes
HTS:
9032200000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
5
Pressure switch
Adjustable switching point
Range from 0.3 to 8 bar
DIN rail mounting
Crouzet
Accessories and modular solenoid valves designed for collector and DIN rail mounting. The valves serve as a functional interface between pneumatic units and electrical / electronic control systems. Main features:
Low power consumption (1 W)
High output pressure range: 3 to 8 bar
Quick installation and easy maintenance
Electr. Changer 5A / 230Vac
On DIN rail
Ø4 mm
Search Keywords:
81513501
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$94.300
$94.300
5
$93.506
$467.530
25
$79.595
$1,989.875
100
+
$69.278
$6,927.800
Product Guides