81513552
Crouzet ControlPressure Switches Base Mounted With Manual Override .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81513552
RoHS:
Yes
HTS:
9032200000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Dimension:
64 x 32 mm
Family:
81 513 552
Device Pressure Type:
N/A
The Crouzet Control part 81513552 is a base-mounted pressure switch with a convenient manual override feature. This reliable switch is designed to accurately detect pressure changes in various applications. It can be easily installed and provides precise control over pressure levels. The manual override allows for quick and easy adjustments, giving users more flexibility and control. With its durable construction and user-friendly design, this pressure switch is the ideal choice for a wide range of industrial and commercial settings.
Search Keywords:
81513552
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$84.04
$84.040
10
$78.66
$786.600
25
$72.10
$1,802.500
60
$70.04
$4,202.400
100
$65.91
$6,591.000
500
$65.25
$32,625.000
800
+
$64.60
$51,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
81513100
Miniature Control Valves
KRPA-11DG-24
Power Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Socket
81504025
Logic Cell For Mounting Installation Plan 25X32
RV4NAYSD102A
Potentiometer - 2 Watt - Linear - 1 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
81522501
Logic Cell For Mounting Installation Plan 25X32