81519332
Crouzet ControlMiniature Solenoid Valves For Footprint Cnomo E 06-36-120N 3/2 NC Function With Manual Override By Impulse
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81519332
RoHS:
Yes
HTS:
8481200060
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Miniature Solenoid Valves For Footprint Cnomo E 06-36-120N 3/2 NC Function With Manual Override By Impulse
Search Keywords:
81519332
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$46.90
$46.900
10
$45.68
$456.800
25
$43.39
$1,084.750
60
$38.19
$2,291.400
100
$36.28
$3,628.000
400
+
$30.01
$12,004.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFP0RC32T
Programmable Controler - Control Unit - MIL connector Type - 16 Inputs- 16 Transistor Outp...
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
EISNNOA50A
Controller
E19-00H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...