Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81519380
RoHS:
Yes
HTS:
8481200060
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
5
Family:
81519678
Lubrication:
N/A
Coil Voltage:
24 VAC
Body Material:
N/A
Dimension:
26 x 15 x 42 mm
Flow Coefficient:
0.12 Kv
Fluid Control Element:
N/A
Actuation Type:
Solenoid
Directional Control Valve Solenoid 24VAC Normally Closed
Search Keywords:
81519380
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$72.420
$72.420
5
$71.810
$359.050
25
$61.127
$1,528.175
100
+
$53.215
$5,321.500
Product Guides