Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81519680
RoHS:
Yes
HTS:
8481200060
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Family:
81519680
Coil Voltage:
24 VAC
Body Material:
N/A
Actuation Type:
Solenoid
Fluid Control Element:
N/A
Directional Control Valve Solenoid 24VAC Normally Closed
Search Keywords:
81519680
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$73.220
$73.220
3
$69.559
$208.677
15
$68.474
$1,027.110
25
$65.051
$1,626.275
60
+
$56.633
$3,397.980
Product Guides