Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81521501
RoHS:
Yes
HTS:
8481200060
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
10
Logic Elements With Operating Temperature UPTO 50 C
Search Keywords:
81521501
IN STOCK:
65
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$21.19
$21.190
10
$18.90
$189.000
25
$18.62
$465.500
60
$18.34
$1,100.400
100
$18.06
$1,806.000
400
+
$17.79
$7,116.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
RA2425-D06T
SSR ZS 240V 25A 3-32VDC T
AR30B2R-22G
Switch Push Button N.O./N.C. 4PST Round Button Momentary Contact Screw Panel Mount
LSTD-2G
Green LED Lamp with screw terminals
515CV
15 Amp, 125 Volt, NEMA 5-15R, 2Pole, 3Wire Connector, Straight Blade - Yellow