Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81541001
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The Crouzet Control part 81541001 is a versatile and high-quality Logic Elements ET Pour Tube. This component is designed to be used in various applications and offers exceptional performance and reliability. It provides seamless integration with different systems and ensures precise control and efficient operation. With its compact design, this Logic Elements ET Pour Tube is easy to install and offers maximum functionality in a small footprint. Trustworthy and durable, this component is engineered to meet the highest industry standards and withstand challenging operating conditions. Choose the Crouzet Control part 81541001 for your automation needs, and experience superior control and efficiency.
Search Keywords:
81541001
IN STOCK:
446
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$37.48
$37.480
10
$33.86
$338.600
25
$31.04
$776.000
60
$30.16
$1,809.600
100
$28.38
$2,838.000
400
+
$27.95
$11,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3NC3H0122
Electromechanical Relay 100/120VDC 110V to 127VAC DIN Rail
TIC-410A
Conn Test Probe 1 POS ST 1 Port
IA30ESN15UC
Proximity Sensor - Inductive - 0.591" (15mm) Sensing Distance - SCR Output - 10V to 40V - ...
NFA100120
EMRelay FlangeFast SPST 30A Co
SPD24181
AC/DC CONVERTER - 24V - 18W