81580101
Crouzet ControlElectromechanical Relay (32x25x76)mm THT General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81580101
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
PC Pin
The Crouzet Control part 81580101 is an Electromechanical Relay designed for general purpose applications. It has a compact size of 32x25x76mm, making it highly space-efficient. This Through-Hole Technology (THT) relay is suitable for use in various industries due to its reliable performance and durability. With its versatile design, it can be easily integrated into different electronic systems. Whether you need to control power circuits, interface with electronic components, or automate processes, this Electromechanical Relay from Crouzet Control is an excellent choice.
Search Keywords:
81580101
IN STOCK:
127
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$240.56
$240.560
8
$236.80
$1,894.400
10
$233.25
$2,332.500
25
$229.75
$5,743.750
75
+
$226.30
$16,972.500
Product Guides
CUSTOMERS
ALSO BOUGHT
4NC0G-CK
Contact Kit For 4NC0F & 4NC0G
AH165-TFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TFO11
Flush Rectangular Head Orange 1NO+1NC
CR2LS-50/UL
Fuse - 50A - 250V - 6W Loss - UL Recognized.
N-6A-Q-00905
N Type Handle For Bu-eca