help desk software
DATA SHEET

81715511

Crouzet Control

Valve To Cut 11X14 mm 3-Position Lever Spring Return

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81715511
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Family:
N/A
Operating Temperature:
-5°C to 50 °C
Packaging:
N/A
Dimension:
N/A
Valve To Cut 11X14 mm 3-Position Lever Spring Return
Search Keywords:
81715511
IN STOCK: 10
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$169.91
$509.730
5
$161.42
$807.100
8
$153.34
$1,226.720
10 +
$145.68
$1,456.800
Tools/3D Models
Product Guides