help desk software
DATA SHEET

81735512

Crouzet Control

Manual Control Valves For 1/2, 12mm Hole Size

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81735512
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Temperature:
-5°C to 50 °C
Dimension:
N/A
Packaging:
N/A
Family:
N/A
Manual Control Valves For 1/2, 12mm Hole Size
Search Keywords:
81735512
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.520
$92.520
8
$87.894
$703.152
10
$83.499
$834.990
25
$79.324
$1,983.100
75 +
$69.962
$5,247.150
Tools/3D Models
Product Guides