81921714
Crouzet ControlDirectional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81921714
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Fluid Control Element:
Plunger
Flow Coefficient:
N/A
Coil Voltage:
N/R
Actuation Type:
Mechanical
Family:
81921714
Dimension:
13 x 51.5 mm
Body Material:
N/A
Lubrication:
N/A
Directional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar
Search Keywords:
81921714
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$88.040
$88.040
6
$83.638
$501.828
10
$79.456
$794.560
25
$75.483
$1,887.075
40
+
$70.899
$2,835.960
Product Guides
CUSTOMERS
ALSO BOUGHT
GX-H12B-P
Inductive Proximity Sensor - Rectangular - GX-H Series - Stable - 4 mm - PNP - 12 to 24 V ...
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
SZ-Z5
Coil Surge Suppression Unit
35-854
Switch Toggle ON OFF SPST Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads
HW1B-V4F11-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw ...