81921806
Crouzet ControlDirectional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81921806
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
Family:
81921806
Body Material:
N/A
Actuation Type:
Mechanical
Fluid Control Element:
Plunger
Flow Coefficient:
N/A
Dimension:
13 x 51.5 mm
Coil Voltage:
N/R
Lubrication:
N/A
Directional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar
Search Keywords:
81921806
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$68.890
$68.890
6
$65.446
$392.676
10
$62.173
$621.730
25
$59.065
$1,476.625
40
+
$55.468
$2,218.720
Product Guides