81921911
Crouzet ControlDirectional Control Valve Mechanical Normally Closed/Normally Open Plunger Valve 0.18bar to 8bar
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81921911
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
N/A
Fluid Control Element:
Plunger
Actuation Type:
Mechanical
Flow Coefficient:
N/A
Coil Voltage:
N/R
Lubrication:
N/A
Dimension:
13 x 51.5 mm
Family:
81921911
Directional Control Valve Mechanical Normally Closed/Normally Open Plunger Valve 0.18bar to 8bar
Search Keywords:
81921911
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$134.330
$134.330
6
$127.614
$765.684
10
$121.233
$1,212.330
25
$115.171
$2,879.275
40
+
$108.177
$4,327.080
Product Guides