help desk software
DATA SHEET

81921912

Crouzet Control

Directional Control Valve Mechanical Normally Open Plunger Valve 0.18bar to 8bar

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81921912
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Coil Voltage:
N/R
Lubrication:
N/A
Body Material:
N/A
Flow Coefficient:
N/A
Family:
81 921 912
Fluid Control Element:
Plunger
Actuation Type:
Mechanical
Directional Control Valve Mechanical Normally Open Plunger Valve 0.18bar to 8bar
Search Keywords:
81921912
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$158.750
$158.750
6
$150.813
$904.878
10
$143.272
$1,432.720
25
$136.108
$3,402.700
40 +
$127.848
$5,113.920
Tools/3D Models
Product Guides