Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81922010
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
The CROUZET CONTROL 81922010 is a high-quality position detector designed for pneumatic applications. This one-way plastic detector offers reliable and accurate feedback on the position of pneumatic components, ensuring precise monitoring and control in industrial settings. With its durable construction and easy installation, this position detector is a versatile solution for a variety of pneumatic systems.
Search Keywords:
81922010
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$133.30
$133.300
5
$129.92
$649.600
25
$128.62
$3,215.500
100
+
$127.34
$12,734.000
Product Guides
CUSTOMERS
ALSO BOUGHT
380193
Passive Component LCR Meter
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
208471-1
CMC RECPT ASSEMBLY SIZE 28
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail