Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
81922401
RoHS:
Yes
HTS:
8481200080
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
1
The Crouzet Control part 81922401 is a high-quality position detector designed for pneumatic applications. It features a durable steel barb EX construction, ensuring reliable and precise position detection. This position detector is perfect for applications that require accurate monitoring of movement in pneumatic systems. With its compact size and robust design, it is easy to integrate into various industrial setups. Trust the Crouzet Control 81922401 position detector for exceptional performance and seamless operation.
Search Keywords:
81922401
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$385.010
$385.010
6
$365.760
$2,194.560
10
$347.472
$3,474.720
25
$330.098
$8,252.450
40
+
$310.063
$12,402.520
Product Guides
CUSTOMERS
ALSO BOUGHT
11SM1-H58
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
914CE19-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Adju...
GLDB01E7B
MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Plastic MIN...
V7-1B17D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 1...
480D45-12
Solid State Relay 530V AC-IN 45A 480V DC-OUT 4-Pin