82861007
Crouzet ControlBrushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 215r/min 0.5N.m 1Shaft
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
82861007
RoHS:
No
HTS:
8501104060
COO:
MA
ECCN:
EAR99
Gearing:
N/A
Feedback:
N/A
Electrical Time Constant:
N/A
Gearbox Ratio:
20
Integral Clutch:
N/A
Dimension:
N/A
DC Motor Voltage:
12 V
Efficiency:
N/A
Family:
82 861 007
Integral Brake:
N/A
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 215r/min 0.5N.m 1Shaft
Search Keywords:
82861007
IN STOCK:
15
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
4
$121.760
$487.040
8
$89.126
$713.008
11
$84.669
$931.359
15
+
$80.436
$1,206.540
DOWNLOADS