831060C1.0
Crouzet ControlSwitch Snap Action - N.O./N.C. - SPDT - Button Screw - 10A - 250VAC - 250VDC - 4N Screw Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831060C1.0
RoHS:
Yes
HTS:
8536509040
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
30
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Button
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
4 N
Termination Style:
Screw
Dimension:
44.4 x 13.6 x 19 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action - N.O./N.C. - SPDT - Button Screw - 10A - 250VAC - 250VDC - 4N Screw Mount.
Search Keywords:
831060C10
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$27.10
$27.100
30
$25.77
$773.100
100
$25.39
$2,539.000
300
$25.01
$7,503.000
500
$24.63
$12,315.000
1,000
$24.26
$24,260.000
3,000
+
$23.90
$71,700.000
Product Guides