831613C6.0
Crouzet ControlSwitch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831613C6.0
Alias/AKA:
83161343
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Button
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.35 mm
Operating Force:
0.8 N
Termination Style:
Quick Connect
Dimension:
38.5 x 10.3 x 20.55 mm
Body Orientation:
Straight
IP Rating:
N/A
The Crouzet Control part 831613C6.0 is a high-quality switch designed for snap action control applications. It features a momentary button for easy operation and offers both normally open (N.O.) and normally closed (N.C.) functionalities with a single pole, double throw (SPDT) configuration. This switch has a quick connect terminal for convenient wiring and can handle a maximum current of 10.1A at 250VAC or 250VDC, with a power rating of 372.85VA. It also has a screw mount design, ensuring secure and reliable installation. With a compact size and a force rating of 0.8N, this switch is suitable for various industrial and automotive applications.
Search Keywords:
831613C60
IN STOCK:
1,970
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$4.290
$4.290
25
$2.702
$67.550
100
$2.567
$256.700
500
$2.438
$1,219.000
1,000
$2.316
$2,316.000
5,000
$2.079
$10,395.000
10,000
$1.975
$19,750.000
20,000
+
$1.709
$34,180.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
79215742
Switch Access Snap Action Switch Roller Lever
LAMA6-14-QY
One-hole, aluminum, single barrel lug, type LAMA, #14 - #6 AWG, 1/4" (6.4mm) stud hole, st...
GT3F-2AD24
Time Delay Relay 24VDC 24VAC 3A DPDT(36x40x72.2)mm Socket Timer Relay
2-32510-1
TERMINAL,PIDG SPD FLG 12-10 8
LPF-C012301S
LED Light Pipe Rectangular Right Angle Clear Rigid