help desk software
DATA SHEET

831613C6.BB

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831613C6.BB
Alias/AKA:
83161327
RoHS:
Yes
HTS:
8536509040
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polyamide/Flat Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.35 mm
Operating Force:
0.8 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Search Keywords:
831613C6BB
IN STOCK: 200
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.820
$4.820
25
$3.115
$77.875
100
$2.959
$295.900
750
$2.811
$2,108.250
1,000
$2.671
$2,671.000
3,750
$2.398
$8,992.500
10,000
$2.278
$22,780.000
15,000 +
$1.975
$29,625.000
Tools/3D Models
Product Guides