831690CC1.2.0
Crouzet ControlSwitch Snap Action N.O./N.C. SPDT Solder Lug 10A 250VAC 250VDC 4N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831690CC1.2.0
RoHS:
Yes
HTS:
8536500700
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A
Contact Rating @ Voltage:
10@250VAC 250VDC A
Maximum Movement Differential:
0.35 mm
Operating Force:
4 N
Termination Style:
Solder
Dimension:
31 x 10.3 x 24.3 mm
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Solder Lug 10A 250VAC 250VDC 4N Screw Mount
Search Keywords:
831690CC120
This product is discontinued, but still in stock
IN STOCK:
17
Ships today, if you order in
Minimum Order:
7
Quantity
Unit Price
Ext. Price
7
$52.18
$365.260
13
$46.39
$603.070
19
$44.43
$844.170
25
+
$43.54
$1,088.500
Product Guides