help desk software
DATA SHEET

831704C1.AL

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831704C1.AL
Alias/AKA:
83170445
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1104
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount
Search Keywords:
831704C1AL
IN STOCK: 552
Ships today, if you order in
Minimum Order:
276
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
276
$4.640
$1,280.640
552
$3.120
$1,722.240
828
$2.470
$2,045.160
1,104 +
$2.421
$2,672.784
Tools/3D Models
Product Guides