help desk software
DATA SHEET

831704C1.FL

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Quick Connect 5A 250VAC 250VDC Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831704C1.FL
RoHS:
Yes
HTS:
8536507000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/(Glass/Polyamide)/Dummy Roller Lever
Contact Rating @ Voltage:
5@250VAC 250VDC A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Quick Connect 5A 250VAC 250VDC Screw Mount
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.10
$161.000
25
$7.19
$179.750
50
$3.34
$167.000
100
$3.20
$320.000
250
$3.07
$767.500
500
$2.98
$1,490.000
1,000 +
$2.91
$2,910.000
Tools/3D Models
Product Guides