831709C2.BL
Crouzet ControlSwitch Snap Action N.O./N.C. SPDT Flat Lever Solder Lug 5A 250VAC 250VDC Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831709C2.BL
Alias/AKA:
83170932
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1104
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/(Glass/Polyamide)/Flat Lever
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder Lug 5A 250VAC 250VDC Screw Mount
Search Keywords:
831709C2BL
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
276
Available in less than min:
1
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$5.885
$5.885
276
$5.350
$1,476.600
552
$3.616
$1,996.032
828
$2.863
$2,370.564
1,104
+
$2.805
$3,096.720
Product Guides