help desk software
DATA SHEET

831810CFD0.EL

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 6A 250VAC 250VDC 372.85VA Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831810CFD0.EL
RoHS:
Yes
HTS:
8536507000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
360
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Stainless Steel/Polyester/Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
The Crouzet Control part 831810CFD0.EL is a versatile and reliable switch designed for various control applications. This snap action switch features both normally open (N.O.) and normally closed (N.C.) SPDT contacts for added flexibility. Its roller lever design ensures smooth actuation and precise control. With a robust construction, it can handle currents up to 6A and voltages up to 250VAC and 250VDC, making it suitable for a wide range of voltage requirements. The switch comes with wire leads for easy installation and includes screw mount capability for secure attachment. Trust Crouzet Control part 831810CFD0.EL for dependable performance and longevity in your control systems.
Search Keywords:
831810CFD0EL
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.020
$14.020
25
$9.759
$243.975
100
$9.271
$927.100
360
$8.807
$3,170.520
1,000
$8.367
$8,367.000
1,800
$7.127
$12,828.600
7,200 +
$6.203
$44,661.600
RECOMMENDED REPLACEMENT
83181071
83181071
VIEW PRODUCT
Tools/3D Models
Product Guides