831860CFG0.0
Crouzet ControlSwitch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831860CFG0.0
RoHS:
Yes
HTS:
8536507000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A
Contact Rating @ Voltage:
6@250VAC 250VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
2.5 N
Termination Style:
Wire Lead
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
The Crouzet Control part 831860CFG0.0 is a high-quality switch designed for various applications. With a snap action mechanism, this switch provides reliable and fast switching action. It features a normally open and normally closed configuration, allowing versatility in use. The SPDT design ensures compatibility with different circuit arrangements. This switch can handle up to 6A of current at 250VAC or 250VDC, making it suitable for both AC and DC power setups. With a 2.5N actuation force and wire lead connection, installation is made effortless. Its screw mount design ensures secure placement, even in demanding environments. Overall, the Crouzet Control part 831860CFG0.0 guarantees optimal performance and durability for your switching needs.
Search Keywords:
831860CFG00
This product is discontinued, but still in stock
IN STOCK:
1,126
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$18.97
$18.970
25
$12.37
$309.250
100
$11.85
$1,185.000
200
$11.74
$2,348.000
1,000
$11.62
$11,620.000
1,200
$11.50
$13,800.000
8,000
+
$9.97
$79,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E19-50K
Snap Action Switch - DPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
2866297
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 96 W - 12 VDC - 8 A.
0031.1663
Fuse Accessory - Cap - Slotted - Black - IP40 - 5 x 20mm.
2320128
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Brea...