84137010N
Crouzet ControlSSR - GN - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 280 VAC - Zero Cross .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84137010N
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Dimension:
mm12920mm
The Crouzet Control part 84137010N is a solid-state relay (SSR) that is designed for panel mounting. It is a single-phase relay with a maximum current rating of 25A. The input voltage range is 4-32 VDC, while the output voltage is 280 VAC. This SSR operates on a zero-crossing switching principle, ensuring smooth and precise switching with minimal electrical noise. It is a reliable and efficient solution for controlling various electrical loads in industrial and commercial applications.
Search Keywords:
84137010N
IN STOCK:
66
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$50.52
$50.520
5
$49.06
$245.300
25
$43.34
$1,083.500
96
$42.10
$4,041.600
528
+
$41.68
$22,007.040
Product Guides
CUSTOMERS
ALSO BOUGHT
T25T-L
The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a ....
RCC21
Splice Terminal 10-12AWG Copper Yellow 32mm Electro Tin
553-50016
ShrinkTrak Labels - 1-Sided - Unslit - 0.25" (6.35mm) - PO-X - White - 250/box
172-CRD
1-pole - OFF-(ON) - 10A/15A 250VAC/125VAC not HP rated - Non-Illuminated Red Plastic Cap P...
CHP-170
PKG, Cutter, Micro, Clean Cut, 16WG