84137140N
Crouzet ControlSSR - GN - Single Phase - Panel Mount - 100A - In 4-32 VDC - Out 660 VAC - Zero Cross .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84137140N
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2
The CROUZET CONTROL part 84137140N is a reliable and high-quality Solid State Relay (SSR) designed for single-phase panel mounting applications. The SSR features a robust construction and is capable of handling up to 100A of current. It operates on a voltage input of 4-32 VDC and provides an output of 660 VAC. The relay features zero-crossing switching for efficient and precise control of connected loads. Trust the CROUZET CONTROL 84137140N for your industrial control applications that require a dependable and versatile SSR solution.
Search Keywords:
84137140N
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$124.52
$124.520
2
$121.40
$242.800
25
$109.88
$2,747.000
48
$106.82
$5,127.360
100
$103.77
$10,377.000
432
+
$102.73
$44,379.360
Product Guides
CUSTOMERS
ALSO BOUGHT
696429-1
SPLICE BUTT PVF2 PIDG 12-10
R1966ABLKBLKFF
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - ...
BM3RHB-010
Manual Motor Starter
AOLW29911D-R-120V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintain...
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin