help desk software
DATA SHEET

84870103

Crouzet Control

Liquid Level Control, End Pump Down Only

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84870103
RoHS:
Yes
HTS:
9032896060
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Control Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
8 A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Liquid Level Control, End Pump Down Only
Search Keywords:
84870103
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
84870203
84870203
VIEW PRODUCT
Tools/3D Models
Product Guides