84870200
Crouzet ControlENR Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84870200
RoHS:
Yes
HTS:
9026106000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Type:
Level Control Relay
AC Coil Voltage:
24 to 240 V
DC Coil Voltage:
24 to 240 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
8 A
Mounting:
DIN Rail
The Crouzet Control 84870200 is an ENR Liquid Level Relay designed to efficiently and accurately monitor liquid levels. With its DIN Rail mounting capability, it is easy to install and suitable for various industrial applications. This relay features a SPDT (Single Pole Double Throw) configuration with a 8A switching capacity, ensuring reliable performance. It operates effectively within a wide voltage range of 24-240 VAC/DC, providing flexibility for different power supplies. Trust the Crouzet Control 84870200 to provide accurate and dependable liquid level control for your industrial needs.
Search Keywords:
84870200
IN STOCK:
250
Can Ship immediately
On Order:
50
can ship 3/19/25
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$93.11
$93.110
15
$86.61
$1,299.150
30
$81.93
$2,457.900
100
$74.91
$7,491.000
200
+
$73.78
$14,756.000
CUSTOMERS
ALSO BOUGHT
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
4NC0H0111
Electromechanical Relay 110/120VAC DIN Rail
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
RR2P-ULDC24V
Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket
W211ACPSOX-5
Electromechanical Relay 120VAC 10A DPDT (60.3x44.4x74.4)mm Socket Time Delay Relay