Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84870210
RoHS:
Yes
HTS:
9026106000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
5
Coil Current:
N/A
AC Coil Voltage:
24 to 240 V
ENRM Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC
Search Keywords:
84870210
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$108.99
$108.990
5
$107.29
$536.450
30
$105.68
$3,170.400
100
$104.09
$10,409.000
200
+
$102.53
$20,506.000
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
3549S-2AA-502/502A
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solde...
012-0220-000
Cable Accessories Bushing Polychloroprene Automotive - Shell Size 20 and 22.
HAT903CSDC12
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...