help desk software
DATA SHEET

84870700

Crouzet Control

HNM Liquid Level Relay, DIN Rail, DPDT 5A, 24-240 VAC/DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84870700
RoHS:
Yes
HTS:
9026102080
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
AC Coil Voltage:
24 to 240 V
The Crouzet Control part 84870700 is a highly reliable and efficient Liquid Level Relay designed for industrial applications. It is compatible with a DIN Rail mounting system, making installation convenient and hassle-free. The relay features DPDT 5A contacts, allowing it to handle high current loads with ease. With a wide operating voltage range of 24-240 VAC/DC, this relay offers great flexibility in various power supply setups. Its advanced monitoring system ensures accurate and precise liquid level control, preventing overflow or underflow situations. With its compact design and superior performance, the Crouzet Control Liquid Level Relay is an ideal choice for controlling liquid levels in a wide range of industrial systems.
Search Keywords:
84870700
IN STOCK: 79
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.13
$100.130
15
$93.52
$1,402.800
30
$88.46
$2,653.800
100
$80.88
$8,088.000
200 +
$80.07
$16,014.000
Tools/3D Models